
GA342DR7GF221KW02L | |
|---|---|
DigiKey Part Number | 490-3473-2-ND - Tape & Reel (TR) 490-3473-1-ND - Cut Tape (CT) 490-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342DR7GF221KW02L |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342DR7GF221KW02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89500 € | 8,95 € |
| 50 | 0,71340 € | 35,67 € |
| 100 | 0,65730 € | 65,73 € |
| 500 | 0,56230 € | 281,15 € |
| 1.000 | 0,53293 € | 532,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49421 € | 988,42 € |
| 4.000 | 0,47487 € | 1.899,48 € |
| 6.000 | 0,46518 € | 2.791,08 € |
| 10.000 | 0,45444 € | 4.544,40 € |
| 14.000 | 0,44816 € | 6.274,24 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

