Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RT0805WRB071KL | |
|---|---|
DigiKey Part Number | RT0805WRB071KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805WRB071KL |
Description | RES SMD 1K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-102-W-T1 | Susumu | 7.302 | RG20N1.0KWCT-ND | 0,57000 € | Direct |
| RG2012N-102-W-T5 | Susumu | 0 | RG2012N-102-W-T5-ND | 0,24426 € | Direct |
| RG2012V-102-P-T1 | Susumu | 3.134 | RG2012V1.0KPCT-ND | 1,87000 € | Upgrade |
| RG2012V-102-W-T1 | Susumu | 0 | RG2012V-102-W-T1-ND | 0,86269 € | Upgrade |
| RG2012V-102-W-T5 | Susumu | 0 | RG2012V-102-W-T5-ND | 0,78331 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61922 € | 3.096,10 € |
| Unit Price without VAT: | 0,61922 € |
|---|---|
| Unit Price with VAT: | 0,73687 € |



