
RG2012V-102-P-T1 | |
|---|---|
DigiKey Part Number | RG2012V1.0KPTR-ND - Tape & Reel (TR) RG2012V1.0KPCT-ND - Cut Tape (CT) RG2012V1.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-102-P-T1 |
Description | RES SMD 1K OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-102-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,44440 € | 36,11 € |
| 50 | 1,36740 € | 68,37 € |
| 100 | 1,29730 € | 129,73 € |
| 250 | 1,21468 € | 303,67 € |
| 500 | 1,15968 € | 579,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20589 € | 1.205,89 € |
| 2.000 | 1,15884 € | 2.317,68 € |
| 3.000 | 1,13397 € | 3.401,91 € |
| 5.000 | 1,10523 € | 5.526,15 € |
| 7.000 | 1,08778 € | 7.614,46 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

