RT0805FRE07976KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07570 €
Datasheet

Upgrade


YAGEO
In Stock: 1.985
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06341 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05428 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05743 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02448 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01397 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.406
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05655 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,03074 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,31296 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04993 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01522 €
Datasheet
976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07976KL

DigiKey Part Number
RT0805FRE07976KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07976KL
Description
RES SMD 976K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07976KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE07976KLYAGEO0AT0805DRE07976KL-ND0,07570 €Upgrade
RT0805BRD07976KLYAGEO1.985YAG1999CT-ND0,09000 €Upgrade
RT0805BRE07976KLYAGEO0RT0805BRE07976KL-ND0,06341 €Upgrade
RT0805CRD07976KLYAGEO0RT0805CRD07976KL-ND0,05428 €Upgrade
RT0805CRE07976KLYAGEO0RT0805CRE07976KL-ND0,05743 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00967 €48,35 €
Manufacturers Standard Package
Unit Price without VAT:0,00967 €
Unit Price with VAT:0,01151 €