Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG2012P-9763-D-T5 | |
|---|---|
DigiKey Part Number | RG2012P-9763-D-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-9763-D-T5 |
Description | RES SMD 976K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-9763-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-9763-B-T5 | Susumu | 0 | RG2012P-9763-B-T5-ND | 0,05611 € | Parametric Equivalent |
| RT0805DRD07976KL | YAGEO | 0 | RT0805DRD07976KL-ND | 0,02429 € | Direct |
| ERA-6AEB9763V | Panasonic Industry | 5.976 | P976KDACT-ND | 0,08000 € | Upgrade |
| RP73D2A976KBTDF | TE Connectivity Passive Product | 0 | RP73D2A976KBTDF-ND | 0,26878 € | Upgrade |
| RT0805BRD07976KL | YAGEO | 2.985 | YAG1999CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03049 € | 152,45 € |
| Unit Price without VAT: | 0,03049 € |
|---|---|
| Unit Price with VAT: | 0,03628 € |





