10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0710RL

DigiKey Part Number
YAG5974TR-ND - Tape & Reel (TR)
YAG5974CT-ND - Cut Tape (CT)
YAG5974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0710RL
Description
RES SMD 10 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0710RLYAGEO7.123YAG4820CT-ND0,20000 €Upgrade
RT0805BRE0710RLYAGEO2.05813-RT0805BRE0710RLCT-ND0,24000 €Upgrade
RT0805CRD0710RLYAGEO4.72213-RT0805CRD0710RLCT-ND0,11000 €Upgrade
RT0805DRD0710RLYAGEO10.336311-2700-1-ND0,09000 €Upgrade
RT0805DRE0710RLYAGEO10.667311-10BCT-ND0,09000 €Upgrade
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,02160 €0,54 €
500,02060 €1,03 €
1000,01940 €1,94 €
2500,01796 €4,49 €
5000,01698 €8,49 €
1.0000,01606 €16,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01423 €71,15 €
10.0000,01356 €135,60 €
15.0000,01320 €198,00 €
25.0000,01279 €319,75 €
35.0000,01253 €438,55 €
50.0000,01228 €614,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €