
RT0805BRE0710RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRE0710RLTR-ND - Tape & Reel (TR) 13-RT0805BRE0710RLCT-ND - Cut Tape (CT) 13-RT0805BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0710RL |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0710RL | YAGEO | 8.394 | YAG4820CT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,15308 € | 38,27 € |
| 500 | 0,14522 € | 72,61 € |
| 1.000 | 0,13808 € | 138,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11834 € | 591,70 € |
| 10.000 | 0,11370 € | 1.137,00 € |
| 15.000 | 0,11125 € | 1.668,75 € |
| 25.000 | 0,10841 € | 2.710,25 € |
| 35.000 | 0,10669 € | 3.734,15 € |
| 50.000 | 0,10499 € | 5.249,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

