
RT0805BRE07330RL | |
|---|---|
DigiKey Part Number | YAG4980TR-ND - Tape & Reel (TR) YAG4980CT-ND - Cut Tape (CT) YAG4980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07330RL |
Description | RES SMD 330 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07330RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07330RL | YAGEO | 4.057 | YAG1868CT-ND | 0,08000 € | Upgrade |
| RT0805WRB07330RL | YAGEO | 4.106 | 13-RT0805WRB07330RLCT-ND | 1,12000 € | Upgrade |
| ERA-6AEB331V | Panasonic Industry | 2.527 | P330DACT-ND | 0,08000 € | Upgrade |
| RG2012P-331-B-T5 | Susumu | 18.099 | RG20P330BCT-ND | 0,08000 € | Upgrade |
| RG2012V-331-P-T1 | Susumu | 891 | 408-RG2012V-331-P-T1CT-ND | 1,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07676 € | 19,19 € |
| 500 | 0,07270 € | 36,35 € |
| 1.000 | 0,06899 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06068 € | 303,40 € |
| 10.000 | 0,05808 € | 580,80 € |
| 15.000 | 0,05765 € | 864,75 € |
| 25.000 | 0,05722 € | 1.430,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

