
RG2012P-331-B-T5 | |
|---|---|
DigiKey Part Number | RG20P330BTR-ND - Tape & Reel (TR) RG20P330BCT-ND - Cut Tape (CT) RG20P330BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-331-B-T5 |
Description | RES SMD 330 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-331-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BKE330R | Stackpole Electronics Inc | 1.496 | RTAN0805BKE330RCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,05124 € | 12,81 € |
| 500 | 0,04846 € | 24,23 € |
| 1.000 | 0,04594 € | 45,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04449 € | 222,45 € |
| 10.000 | 0,04256 € | 425,60 € |
| 15.000 | 0,04154 € | 623,10 € |
| 25.000 | 0,04035 € | 1.008,75 € |
| 35.000 | 0,03963 € | 1.387,05 € |
| 50.000 | 0,03891 € | 1.945,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


