RT0402DRD0729K4L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03244 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,01293 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,01275 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.508
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 59.061
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,16317 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14860 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet
29.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0729K4L

DigiKey Part Number
311-2163-2-ND - Tape & Reel (TR)
311-2163-1-ND - Cut Tape (CT)
311-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0729K4L
Description
RES SMD 29.4KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0729K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0729K4LYAGEO17YAG1399CT-ND0,08000 €Upgrade
RT0402CRD0729K4LYAGEO0RT0402CRD0729K4L-ND0,03244 €Upgrade
RG1005P-2942-D-T10Susumu0RG1005P-2942-D-T10-ND0,01293 €Direct
RR0510P-2942-DSusumu0RR0510P-2942-D-ND0,01275 €Direct
CPF0402B29K4E1TE Connectivity Passive Product1.508A102760CT-ND0,23000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
250,04480 €1,12 €
500,04240 €2,12 €
1000,04010 €4,01 €
2500,03720 €9,30 €
5000,03518 €17,59 €
1.0000,03333 €33,33 €
5.0000,02966 €148,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02700 €270,00 €
20.0000,02588 €517,60 €
30.0000,02529 €758,70 €
50.0000,02461 €1.230,50 €
70.0000,02419 €1.693,30 €
100.0000,02378 €2.378,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €