Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD0729K4L | |
|---|---|
DigiKey Part Number | RT0402CRD0729K4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0729K4L |
Description | RES SMD 29.4K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0729K4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0729K4L | YAGEO | 0 | YAG1399CT-ND | 0,08000 € | Upgrade |
| CPF0402B29K4E1 | TE Connectivity Passive Product | 1.508 | A102760CT-ND | 0,23000 € | Upgrade |
| ERA-2AEB2942X | Panasonic Industry | 59.061 | 10-ERA-2AEB2942XCT-ND | 0,09000 € | Upgrade |
| MCS04020D2942BE100 | Vishay | 0 | MCS04020D2942BE100-ND | 0,16317 € | Upgrade |
| RG1005N-2942-B-T5 | Susumu | 0 | RG1005N-2942-B-T5-ND | 0,29996 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03244 € | 324,40 € |
| Unit Price without VAT: | 0,03244 € |
|---|---|
| Unit Price with VAT: | 0,03860 € |







