Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE0761K9L | |
|---|---|
DigiKey Part Number | RT0402CRE0761K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRE0761K9L |
Description | RES SMD 61.9K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE0761K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0761K9L | YAGEO | 0 | YAG1462CT-ND | 0,08000 € | Upgrade |
| RT0402BRE0761K9L | YAGEO | 8.844 | 13-RT0402BRE0761K9LCT-ND | 0,08000 € | Upgrade |
| RT0402CRD0761K9L | YAGEO | 0 | RT0402CRD0761K9L-ND | 0,03244 € | Upgrade |
| CPF0402B61K9E1 | TE Connectivity Passive Product | 1.582 | A102934CT-ND | 0,24000 € | Upgrade |
| ERA-2AEB6192X | Panasonic Industry | 0 | P61.9KDCCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03143 € | 314,30 € |
| Unit Price without VAT: | 0,03143 € |
|---|---|
| Unit Price with VAT: | 0,03740 € |






