Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCS04020D6192BE100 | |
|---|---|
DigiKey Part Number | MCS04020D6192BE100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020D6192BE100 |
Description | RES 61.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D6192BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B61K9E1 | TE Connectivity Passive Product | 1.582 | A102934CT-ND | 0,28000 € | Direct |
| RG1005P-6192-B-T5 | Susumu | 4.340 | 408-RG1005P-6192-B-T5CT-ND | 0,14000 € | Direct |
| RT0402BRD0761K9L | YAGEO | 6.926 | YAG1462CT-ND | 0,09000 € | Direct |
| RG1005N-6192-B-T5 | Susumu | 0 | RG1005N-6192-B-T5-ND | 0,30236 € | Upgrade |
| RG1005N-6192-W-T1 | Susumu | 0 | RG1005N-6192-W-T1-ND | 0,36639 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20176 € | 201,76 € |
| Unit Price without VAT: | 0,20176 € |
|---|---|
| Unit Price with VAT: | 0,24009 € |





