RT0402CRD07100KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 182.017
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05585 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 178.054
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 95.918
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 45.459
Unit Price: 0,34000 €
Datasheet

Upgrade


Susumu
In Stock: 4.629
Unit Price: 0,57000 €
Datasheet

Upgrade


Susumu
In Stock: 15
Unit Price: 0,79000 €
Datasheet

Upgrade


Susumu
In Stock: 141.393
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23422 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 415
Unit Price: 0,10000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.693
Unit Price: 0,09000 €
Datasheet
100 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD07100KL

DigiKey Part Number
RT0402CRD07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD07100KL
Description
RES SMD 100KOHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04146 €414,60 €
Manufacturers Standard Package
Unit Price without VAT:0,04146 €
Unit Price with VAT:0,04934 €