

CPF0402B100KE1 | |
---|---|
DigiKey Part Number | A102574TR-ND - Tape & Reel (TR) A102574CT-ND - Cut Tape (CT) A102574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B100KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16300 € | 1,63 € |
25 | 0,15120 € | 3,78 € |
50 | 0,14300 € | 7,15 € |
100 | 0,13510 € | 13,51 € |
250 | 0,12560 € | 31,40 € |
500 | 0,11912 € | 59,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,09622 € | 96,22 € |
2.000 | 0,09171 € | 183,42 € |
3.000 | 0,08929 € | 267,87 € |
5.000 | 0,08647 € | 432,35 € |
7.000 | 0,08497 € | 594,79 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |