1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE071K5L

DigiKey Part Number
YAG4349TR-ND - Tape & Reel (TR)
YAG4349CT-ND - Cut Tape (CT)
YAG4349DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE071K5L
Description
RES SMD 1.5K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K5E1TE Connectivity Passive Product405A102688CT-ND0,23000 €Upgrade
ERA-2AEB152XPanasonic Industry646P1.5KDCCT-ND0,09000 €Upgrade
RG1005P-152-B-T5Susumu74.565RG10P1.5KBCT-ND0,10000 €Upgrade
In-Stock: 9.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05820 €2,91 €
1000,05480 €5,48 €
2500,05088 €12,72 €
5000,04818 €24,09 €
1.0000,04567 €45,67 €
5.0000,04073 €203,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03897 €389,70 €
20.0000,03741 €748,20 €
30.0000,03658 €1.097,40 €
50.0000,03562 €1.781,00 €
70.0000,03504 €2.452,80 €
100.0000,03447 €3.447,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €