


CPF0402B1K5E1 | |
|---|---|
DigiKey Part Number | A102688TR-ND - Tape & Reel (TR) A102688CT-ND - Cut Tape (CT) A102688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K5E1 |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K5E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13986 € | 69,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13156 € | 131,56 € |
| 2.000 | 0,12885 € | 257,70 € |
| 3.000 | 0,12515 € | 375,45 € |
| 5.000 | 0,12083 € | 604,15 € |
| 7.000 | 0,11593 € | 811,51 € |
| 10.000 | 0,11106 € | 1.110,60 € |
| 12.000 | 0,10997 € | 1.319,64 € |
| 24.000 | 0,10933 € | 2.623,92 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

