
RT0402BRE07100KL | |
|---|---|
DigiKey Part Number | YAG2304TR-ND - Tape & Reel (TR) YAG2304CT-ND - Cut Tape (CT) YAG2304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07100KL |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B100KE1 | TE Connectivity Passive Product | 173.554 | A102574CT-ND | 0,28000 € | Upgrade |
| MCS04020D1003BE100 | Vishay | 489 | 749-1594-1-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05530 € | 5,53 € |
| 250 | 0,05128 € | 12,82 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04603 € | 46,03 € |
| 5.000 | 0,04106 € | 205,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03741 € | 374,10 € |
| 20.000 | 0,03591 € | 718,20 € |
| 30.000 | 0,03512 € | 1.053,60 € |
| 50.000 | 0,03420 € | 1.710,00 € |
| 70.000 | 0,03364 € | 2.354,80 € |
| 100.000 | 0,03309 € | 3.309,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

