
RSF3WSJT-52-100R | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-52-100RCT-ND - Cut Tape (CT) 13-RSF3WSJT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-52-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ100R | TE Connectivity Passive Product | 10.898 | A106005CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,09964 € | 24,91 € |
| 500 | 0,08974 € | 44,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07971 € | 79,71 € |
| 2.000 | 0,07269 € | 145,38 € |
| 3.000 | 0,06909 € | 207,27 € |
| 5.000 | 0,06501 € | 325,05 € |
| 7.000 | 0,06257 € | 437,99 € |
| 10.000 | 0,06020 € | 602,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

