
ROX3SJ100R | |
---|---|
DigiKey Part Number | A106005CT-ND - Cut Tape (CT) A106005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,17900 € | 1,79 € |
25 | 0,15160 € | 3,79 € |
50 | 0,13440 € | 6,72 € |
100 | 0,11950 € | 11,95 € |
250 | 0,10316 € | 25,79 € |
500 | 0,09296 € | 46,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,08429 € | 84,29 € |
2.000 | 0,07690 € | 153,80 € |
3.000 | 0,07310 € | 219,30 € |
5.000 | 0,06881 € | 344,05 € |
7.000 | 0,06625 € | 463,75 € |
10.000 | 0,06375 € | 637,50 € |
12.000 | 0,06255 € | 750,60 € |
24.000 | 0,05844 € | 1.402,56 € |
25.000 | 0,05822 € | 1.455,50 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |