4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603FRE074K7L

DigiKey Part Number
13-RP0603FRE074K7LTR-ND - Tape & Reel (TR)
13-RP0603FRE074K7LCT-ND - Cut Tape (CT)
13-RP0603FRE074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603FRE074K7L
Description
RES 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRD074K7LYAGEO21413-AT0603DRD074K7LCT-ND0,09000 €Parametric Equivalent
AT0603FRE074K7LYAGEO1.188YAG2130CT-ND0,09000 €Parametric Equivalent
RP0603DRD074K7LYAGEO4.92013-RP0603DRD074K7LCT-ND0,09000 €Parametric Equivalent
In-Stock: 4.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
250,04440 €1,11 €
500,04180 €2,09 €
1000,03950 €3,95 €
2500,03664 €9,16 €
5000,03464 €17,32 €
1.0000,03283 €32,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02782 €139,10 €
10.0000,02658 €265,80 €
15.0000,02592 €388,80 €
25.0000,02515 €628,75 €
35.0000,02469 €864,15 €
50.0000,02422 €1.211,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €