
AT0603FRE074K7L | |
|---|---|
DigiKey Part Number | YAG2130TR-ND - Tape & Reel (TR) YAG2130CT-ND - Cut Tape (CT) YAG2130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE074K7L |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE074K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603DRD074K7L | YAGEO | 214 | 13-AT0603DRD074K7LCT-ND | 0,09000 € | Parametric Equivalent |
| RP0603DRD074K7L | YAGEO | 4.920 | 13-RP0603DRD074K7LCT-ND | 0,09000 € | Parametric Equivalent |
| RP0603FRE074K7L | YAGEO | 4.577 | 13-RP0603FRE074K7LCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02550 € | 2,55 € |
| 250 | 0,02368 € | 5,92 € |
| 500 | 0,02240 € | 11,20 € |
| 1.000 | 0,02119 € | 21,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01790 € | 89,50 € |
| 10.000 | 0,01708 € | 170,80 € |
| 15.000 | 0,01664 € | 249,60 € |
| 25.000 | 0,01613 € | 403,25 € |
| 35.000 | 0,01581 € | 553,35 € |
| 50.000 | 0,01550 € | 775,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

