100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603FRE07100RL

DigiKey Part Number
13-RP0603FRE07100RLTR-ND - Tape & Reel (TR)
13-RP0603FRE07100RLCT-ND - Cut Tape (CT)
13-RP0603FRE07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603FRE07100RL
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRD07100RLYAGEO4.622311-2104-1-ND0,08000 €Parametric Equivalent
AT0603FRE07100RLYAGEO24YAG2121CT-ND0,08000 €Parametric Equivalent
In-Stock: 1.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
250,04400 €1,10 €
500,04140 €2,07 €
1000,03920 €3,92 €
2500,03636 €9,09 €
5000,03436 €17,18 €
1.0000,03257 €32,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02760 €138,00 €
10.0000,02637 €263,70 €
15.0000,02571 €385,65 €
25.0000,02495 €623,75 €
35.0000,02449 €857,15 €
50.0000,02403 €1.201,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €