
AT0603DRD07100RL | |
|---|---|
DigiKey Part Number | 311-2104-2-ND - Tape & Reel (TR) 311-2104-1-ND - Cut Tape (CT) 311-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD07100RL |
Description | RES SMD 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD07100RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD07100RL | YAGEO | 716 | YAG4138CT-ND | 0,14000 € | Parametric Equivalent |
| RP0603BRD07100RL | YAGEO | 3.154 | 13-RP0603BRD07100RLCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,03170 € | 3,17 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02633 € | 26,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02228 € | 111,40 € |
| 10.000 | 0,02127 € | 212,70 € |
| 15.000 | 0,02074 € | 311,10 € |
| 25.000 | 0,02011 € | 502,75 € |
| 35.000 | 0,01973 € | 690,55 € |
| 50.000 | 0,01935 € | 967,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

