Parametric Equivalent

RL1206JR-070R024L | |
|---|---|
DigiKey Part Number | RL1206JR-070R024L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R024L |
Description | RES 0.024 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R024L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1206FR-070R024L | YAGEO | 9.246 | 13-RL1206FR-070R024LCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07921 € | 396,05 € |
| Unit Price without VAT: | 0,07921 € |
|---|---|
| Unit Price with VAT: | 0,09426 € |


