24 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-070R024L

DigiKey Part Number
13-RL1206FR-070R024LTR-ND - Tape & Reel (TR)
13-RL1206FR-070R024LCT-ND - Cut Tape (CT)
13-RL1206FR-070R024LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-070R024L
Description
RES 0.024 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-070R024L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±1200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22300 €2,23 €
250,18440 €4,61 €
500,16280 €8,14 €
1000,14550 €14,55 €
2500,12800 €32,00 €
5000,11790 €58,95 €
1.0000,10987 €109,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09151 €457,55 €
10.0000,08797 €879,70 €
15.0000,08624 €1.293,60 €
25.0000,08437 €2.109,25 €
35.0000,08329 €2.915,15 €
50.0000,08228 €4.114,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €