RC2512FK-0747RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.304
Unit Price: 0,16000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8.731
Unit Price: 0,75000 €
Datasheet

Similar


Vishay Dale
In Stock: 6.298
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.756
Unit Price: 0,61000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,12939 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.010
Unit Price: 0,79000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9.015
Unit Price: 0,61000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11483 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 37.586
Unit Price: 0,21000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15759 €
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0747RL

DigiKey Part Number
13-RC2512FK-0747RLTR-ND - Tape & Reel (TR)
13-RC2512FK-0747RLCT-ND - Cut Tape (CT)
13-RC2512FK-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0747RL
Description
RES 47 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07500 €0,75 €
250,07280 €1,82 €
500,07000 €3,50 €
1000,04730 €4,73 €
2500,04680 €11,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03850 €154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €