
CRS2512AFX-47R0ELF | |
---|---|
DigiKey Part Number | CRS2512AFX-47R0ELFTR-ND - Tape & Reel (TR) CRS2512AFX-47R0ELFCT-ND - Cut Tape (CT) CRS2512AFX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512AFX-47R0ELF |
Description | RES 47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512AFX-47R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,49300 € | 4,93 € |
25 | 0,45280 € | 11,32 € |
50 | 0,40180 € | 20,09 € |
100 | 0,36090 € | 36,09 € |
250 | 0,32572 € | 81,43 € |
500 | 0,30644 € | 153,22 € |
1.000 | 0,29212 € | 292,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,23353 € | 934,12 € |
8.000 | 0,23053 € | 1.844,24 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |