
RC2512FK-070RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-070RLTR-ND - Tape & Reel (TR) 13-RC2512FK-070RLCT-ND - Cut Tape (CT) 13-RC2512FK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-070RL |
Description | RES 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-J/-000ELF | Bourns Inc. | 33.544 | CR2512-J/-000ELFCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,05528 € | 13,82 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04501 € | 45,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03637 € | 145,48 € |
| 8.000 | 0,03423 € | 273,84 € |
| 12.000 | 0,03318 € | 398,16 € |
| 20.000 | 0,03205 € | 641,00 € |
| 28.000 | 0,03140 € | 879,20 € |
| 40.000 | 0,03079 € | 1.231,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

