
CR2512-J/-000ELF | |
|---|---|
DigiKey Part Number | CR2512-J/-000ELFTR-ND - Tape & Reel (TR) CR2512-J/-000ELFCT-ND - Cut Tape (CT) CR2512-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-J/-000ELF |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-J/-000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03960 € | 3,96 € |
| 250 | 0,03372 € | 8,43 € |
| 500 | 0,03008 € | 15,04 € |
| 1.000 | 0,02697 € | 26,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02209 € | 88,36 € |
| 8.000 | 0,02018 € | 161,44 € |
| 12.000 | 0,01920 € | 230,40 € |
| 20.000 | 0,01809 € | 361,80 € |
| 28.000 | 0,01743 € | 488,04 € |
| 40.000 | 0,01678 € | 671,20 € |
| 48.000 | 0,01647 € | 790,56 € |
| 96.000 | 0,01541 € | 1.479,36 € |
| 100.000 | 0,01535 € | 1.535,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

