
RC2010JK-0782RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0782RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0782RLCT-ND - Cut Tape (CT) 13-RC2010JK-0782RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0782RL |
Description | RES 82 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0782RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0782RL | YAGEO | 4.710 | YAG4017CT-ND | 0,21000 € | Upgrade |
| RC2010FK-0782RL | YAGEO | 6.230 | 13-RC2010FK-0782RLCT-ND | 0,20000 € | Upgrade |
| RPC2010JT82R0 | Stackpole Electronics Inc | 343 | RPC2010JT82R0CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04700 € | 4,70 € |
| 250 | 0,03924 € | 9,81 € |
| 500 | 0,03474 € | 17,37 € |
| 1.000 | 0,03120 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02615 € | 104,60 € |
| 8.000 | 0,02437 € | 194,96 € |
| 12.000 | 0,02351 € | 282,12 € |
| 20.000 | 0,02257 € | 451,40 € |
| 28.000 | 0,02203 € | 616,84 € |
| 40.000 | 0,02152 € | 860,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

