82 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0782RL

DigiKey Part Number
YAG4017TR-ND - Tape & Reel (TR)
YAG4017CT-ND - Cut Tape (CT)
YAG4017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0782RL
Description
RES SMD 82 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0782RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.710
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 $0,25 $
100,12800 $1,28 $
250,10280 $2,57 $
500,08800 $4,40 $
1000,07640 $7,64 $
2500,06476 $16,19 $
5000,05806 $29,03 $
1.0000,05274 $52,74 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04261 $170,44 $
8.0000,04009 $320,72 $
12.0000,03887 $466,44 $
20.0000,03754 $750,80 $
28.0000,03678 $1.029,84 $
40.0000,03606 $1.442,40 $
Manufacturers Standard Package
Unit Price without VAT:0,25000 $
Unit Price with VAT:0,29750 $