RC2010JK-073R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06407 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06126 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04768 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06712 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08370 €
Datasheet

Similar


Vishay Dale
In Stock: 3.594
Unit Price: 0,20000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,07522 €
Datasheet
3.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-073R6L

DigiKey Part Number
RC2010JK-073R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010JK-073R6L
Description
RES 3.6 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-073R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA2010FK-073R6LYAGEO0AA2010FK-073R6L-ND0,06407 €Upgrade
AA2010JK-073R6LYAGEO0AA2010JK-073R6L-ND0,06126 €Upgrade
RC2010FK-073R6LYAGEO0RC2010FK-073R6L-ND0,04768 €Upgrade
CRCW20103R60FNEFVishay Dale0CRCW20103R60FNEF-ND0,06712 €Similar
CRCW20103R60FNTFVishay Dale0CRCW20103R60FNTF-ND0,08370 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04337 €173,48 €
Manufacturers Standard Package
Unit Price without VAT:0,04337 €
Unit Price with VAT:0,05161 €