Similar
Similar
Similar

AA2010FK-073R6L | |
|---|---|
DigiKey Part Number | AA2010FK-073R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2010FK-073R6L |
Description | RES SMD 3.6 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2010FK-073R6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-073R6L | YAGEO | 0 | RC2010FK-073R6L-ND | 0,05878 € | Similar |
| CRCW20103R60FNEF | Vishay Dale | 0 | CRCW20103R60FNEF-ND | 0,06712 € | Similar |
| CRCW20103R60FNTF | Vishay Dale | 0 | CRCW20103R60FNTF-ND | 0,08370 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06407 € | 256,28 € |
| Unit Price without VAT: | 0,06407 € |
|---|---|
| Unit Price with VAT: | 0,07624 € |



