RC0805JR-071R5L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01551 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00942 €
Datasheet

Upgrade


YAGEO
In Stock: 3.865
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06877 €
Datasheet

Upgrade


YAGEO
In Stock: 497.237
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00973 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02960 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02813 €
Datasheet

Direct


Vishay Dale
In Stock: 12.720
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.400
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.058
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.671
Unit Price: 0,18000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 22.792
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 20.000
Unit Price: 0,11000 €
Datasheet
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-071R5L

DigiKey Part Number
311-1.5ARTR-ND - Tape & Reel (TR)
311-1.5ARCT-ND - Cut Tape (CT)
311-1.5ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-071R5L
Description
RES 1.5 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-071R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0805FR-071R5LYAGEO0AA0805FR-071R5L-ND0,01551 €Upgrade
AA0805JR-071R5LYAGEO0AA0805JR-071R5L-ND0,00942 €Upgrade
AC0805FR-071R5LYAGEO3.86513-AC0805FR-071R5LCT-ND0,10000 €Upgrade
AR0805FR-071R5LYAGEO0AR0805FR-071R5L-ND0,06877 €Upgrade
RC0805FR-071R5LYAGEO497.237311-1.50CRCT-ND0,09000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,02920 €0,73 €
500,02400 €1,20 €
1000,01990 €1,99 €
2500,01592 €3,98 €
5000,01362 €6,81 €
1.0000,01181 €11,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00844 €42,20 €
10.0000,00766 €76,60 €
15.0000,00728 €109,20 €
25.0000,00687 €171,75 €
35.0000,00663 €232,05 €
50.0000,00641 €320,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €