1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JT1R50

DigiKey Part Number
738-RMCF0805JT1R50TR-ND - Tape & Reel (TR)
738-RMCF0805JT1R50CT-ND - Cut Tape (CT)
738-RMCF0805JT1R50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT1R50
Description
RES 1.5 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT1R50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R50JNEAVishay Dale12.470541-1.5ACT-ND0,08000 €Direct
ERJ-6BQF1R5VPanasonic Industry5.058P15992CT-ND0,25000 €Upgrade
ERJ-6RQF1R5VPanasonic Industry21.671P1.5DCT-ND0,18000 €Upgrade
RC0805FR-071R5LYAGEO495.981311-1.50CRCT-ND0,09000 €Upgrade
CRM0805-JW-1R5ELFBourns Inc.14.985118-CRM0805-JW-1R5ELFCT-ND0,08000 €Similar
In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00323 €16,15 €
10.0000,00283 €28,30 €
15.0000,00264 €39,60 €
25.0000,00243 €60,75 €
35.0000,00231 €80,85 €
50.0000,00220 €110,00 €
60.0000,00215 €129,00 €
120.0000,00198 €237,60 €
125.0000,00197 €246,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01080 €0,54 €
1000,00860 €0,86 €
2500,00660 €1,65 €
5000,00548 €2,74 €
1.0000,00461 €4,61 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01440 €0,36 €
500,01120 €0,56 €
1000,00910 €0,91 €
2500,00700 €1,75 €
5000,00582 €2,91 €
1.0000,00488 €4,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €