Parametric Equivalent

PSP500JR-4K7 | |
|---|---|
DigiKey Part Number | PSP500JR-4K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSP500JR-4K7 |
Description | RES 4.7K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39586 € | 791,72 € |
| Unit Price without VAT: | 0,39586 € |
|---|---|
| Unit Price with VAT: | 0,47107 € |


