
PSP500JB-4K7 | |
|---|---|
DigiKey Part Number | YAG1121-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-4K7 |
Description | RES 4.7K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-4K7 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000004701JAC00 | Vishay | 5.019 | 749-AC05000004701JAC00CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,82920 € | 20,73 € |
| 50 | 0,76900 € | 38,45 € |
| 100 | 0,72140 € | 72,14 € |
| 250 | 0,67300 € | 168,25 € |
| 500 | 0,64494 € | 322,47 € |
| 1.800 | 0,60728 € | 1.093,10 € |
| 5.400 | 0,58547 € | 3.161,54 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

