Parametric Equivalent
Parametric Equivalent

PSP400KR-2R2 | |
|---|---|
DigiKey Part Number | PSP400KR-2R2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PSP400KR-2R2 |
Description | RES 2.2 OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSP400JB-2R2 | YAGEO | 0 | YAG1075-ND | 0,37385 € | Parametric Equivalent |
| PSP400KB-2R2 | YAGEO | 0 | PSP400KB-2R2-ND | 0,33865 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16031 € | 320,62 € |
| Unit Price without VAT: | 0,16031 € |
|---|---|
| Unit Price with VAT: | 0,19077 € |



