
PSP400JB-2R2 | |
|---|---|
DigiKey Part Number | YAG1075-ND |
Manufacturer | |
Manufacturer Product Number | PSP400JB-2R2 |
Description | RES 2.2 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP400JB-2R2 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 0,37385 € | 1.271,09 € |
| Unit Price without VAT: | 0,37385 € |
|---|---|
| Unit Price with VAT: | 0,44488 € |

