
PS0612FKP070U5L | |
|---|---|
DigiKey Part Number | YAG6121TR-ND - Tape & Reel (TR) YAG6121CT-ND - Cut Tape (CT) YAG6121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKP070U5L |
Description | METAL CURRECT SENSOR 4 TERMINATI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0612FKP070U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,74160 € | 18,54 € |
| 50 | 0,66520 € | 33,26 € |
| 100 | 0,60020 € | 60,02 € |
| 250 | 0,52892 € | 132,23 € |
| 500 | 0,48432 € | 242,16 € |
| 1.000 | 0,44644 € | 446,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35291 € | 1.411,64 € |
| 8.000 | 0,33144 € | 2.651,52 € |
| 12.000 | 0,32041 € | 3.844,92 € |
| 20.000 | 0,31875 € | 6.375,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

