
PS0612FKF070R005L | |
|---|---|
DigiKey Part Number | YAG6118TR-ND - Tape & Reel (TR) YAG6118CT-ND - Cut Tape (CT) YAG6118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKF070R005L |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0612FKF070R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,34630 € | 34,63 € |
| 250 | 0,30304 € | 75,76 € |
| 500 | 0,27592 € | 137,96 € |
| 1.000 | 0,25289 € | 252,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21668 € | 866,72 € |
| 8.000 | 0,20255 € | 1.620,40 € |
| 12.000 | 0,19530 € | 2.343,60 € |
| 20.000 | 0,18710 € | 3.742,00 € |
| 28.000 | 0,18622 € | 5.214,16 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

