
PS0306FRL7W0R003L | |
|---|---|
DigiKey Part Number | YAG6115TR-ND - Tape & Reel (TR) YAG6115CT-ND - Cut Tape (CT) YAG6115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306FRL7W0R003L |
Description | RES 0.003 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0306FRL7W0R003L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,81400 € | 20,35 € |
| 50 | 0,73080 € | 36,54 € |
| 100 | 0,65990 € | 65,99 € |
| 250 | 0,58232 € | 145,58 € |
| 500 | 0,53374 € | 266,87 € |
| 1.000 | 0,49247 € | 492,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38050 € | 1.902,50 € |
| 10.000 | 0,35839 € | 3.583,90 € |
| 15.000 | 0,35412 € | 5.311,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

