
PS0306FRF7T0R01L | |
|---|---|
DigiKey Part Number | YAG6113TR-ND - Tape & Reel (TR) YAG6113CT-ND - Cut Tape (CT) YAG6113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306FRF7T0R01L |
Description | RES 0.01 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0306FRF7T0R01L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,49600 € | 12,40 € |
| 50 | 0,44320 € | 22,16 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,34924 € | 87,31 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,29238 € | 292,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24587 € | 1.229,35 € |
| 10.000 | 0,23067 € | 2.306,70 € |
| 15.000 | 0,22287 € | 3.343,05 € |
| 25.000 | 0,21965 € | 5.491,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

