33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF070R033L

DigiKey Part Number
13-PE2512FKF070R033LTR-ND - Tape & Reel (TR)
13-PE2512FKF070R033LCT-ND - Cut Tape (CT)
13-PE2512FKF070R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF070R033L
Description
RES 0.033 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF070R033L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,31700 €3,17 €
250,26880 €6,72 €
500,23920 €11,96 €
1000,21380 €21,38 €
2500,18600 €46,50 €
5000,16856 €84,28 €
1.0000,15374 €153,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13044 €521,76 €
8.0000,12134 €970,72 €
12.0000,11667 €1.400,04 €
20.0000,11139 €2.227,80 €
28.0000,10824 €3.030,72 €
40.0000,10617 €4.246,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €