2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R06L

DigiKey Part Number
YAG2174TR-ND - Tape & Reel (TR)
YAG2174CT-ND - Cut Tape (CT)
YAG2174DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R06L
Description
RES 0.06 OHM 1% 2W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE7W0R06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29200 €2,92 €
250,24800 €6,20 €
500,22040 €11,02 €
1000,19680 €19,68 €
2500,17100 €42,75 €
5000,15482 €77,41 €
1.0000,14107 €141,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11944 €477,76 €
8.0000,11099 €887,92 €
12.0000,10666 €1.279,92 €
20.0000,10175 €2.035,00 €
28.0000,09883 €2.767,24 €
40.0000,09606 €3.842,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €