
PE2512FKE070R03L | |
|---|---|
DigiKey Part Number | YAG2154TR-ND - Tape & Reel (TR) YAG2154CT-ND - Cut Tape (CT) YAG2154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R03L |
Description | RES 0.03 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19680 € | 19,68 € |
| 250 | 0,17100 € | 42,75 € |
| 500 | 0,15482 € | 77,41 € |
| 1.000 | 0,14107 € | 141,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11944 € | 477,76 € |
| 8.000 | 0,11099 € | 887,92 € |
| 12.000 | 0,10666 € | 1.279,92 € |
| 20.000 | 0,10175 € | 2.035,00 € |
| 28.000 | 0,09883 € | 2.767,24 € |
| 40.000 | 0,09606 € | 3.842,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

