
PE2010FKM070R05L | |
|---|---|
DigiKey Part Number | 13-PE2010FKM070R05LTR-ND - Tape & Reel (TR) 13-PE2010FKM070R05LCT-ND - Cut Tape (CT) 13-PE2010FKM070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKM070R05L |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKM070R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29880 € | 7,47 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,20700 € | 51,75 € |
| 500 | 0,18778 € | 93,89 € |
| 1.000 | 0,17143 € | 171,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14572 € | 582,88 € |
| 8.000 | 0,13568 € | 1.085,44 € |
| 12.000 | 0,13053 € | 1.566,36 € |
| 20.000 | 0,12471 € | 2.494,20 € |
| 28.000 | 0,12123 € | 3.394,44 € |
| 40.000 | 0,11988 € | 4.795,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

