Parametric Equivalent
Parametric Equivalent

PE2010FKF7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE2010FKF7W0R05LTR-ND - Tape & Reel (TR) 13-PE2010FKF7W0R05LCT-ND - Cut Tape (CT) 13-PE2010FKF7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKF7W0R05L |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKF7W0R05L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010FKE7W0R05L | YAGEO | 3.560 | 13-PE2010FKE7W0R05LCT-ND | 0,61000 € | Parametric Equivalent |
| PE2010FKM7W0R05L | YAGEO | 3.601 | YAG6028CT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,21396 € | 53,49 € |
| 500 | 0,19418 € | 97,09 € |
| 1.000 | 0,17736 € | 177,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15092 € | 603,68 € |
| 8.000 | 0,14060 € | 1.124,80 € |
| 12.000 | 0,13530 € | 1.623,60 € |
| 20.000 | 0,12930 € | 2.586,00 € |
| 28.000 | 0,12573 € | 3.520,44 € |
| 40.000 | 0,12487 € | 4.994,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


