Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE2010FKF7W0R04L | |
|---|---|
DigiKey Part Number | PE2010FKF7W0R04L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2010FKF7W0R04L |
Description | RES 0.04 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKF7W0R04L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010DKE7W0R04L | YAGEO | 0 | PE2010DKE7W0R04L-ND | 0,25520 € | Parametric Equivalent |
| PE2010DKF7W0R04L | YAGEO | 0 | PE2010DKF7W0R04L-ND | 0,25520 € | Parametric Equivalent |
| PE2010DKM7W0R04L | YAGEO | 0 | PE2010DKM7W0R04L-ND | 0,25520 € | Parametric Equivalent |
| PE2010FKE7W0R04L | YAGEO | 0 | PE2010FKE7W0R04L-ND | 0,13341 € | Parametric Equivalent |
| PE2010FKM7W0R04L | YAGEO | 0 | PE2010FKM7W0R04L-ND | 0,13341 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13341 € | 533,64 € |
| Unit Price without VAT: | 0,13341 € |
|---|---|
| Unit Price with VAT: | 0,15876 € |


